XDR-480-12

MEAN WELL
709-XDR-480-12
XDR-480-12

製造商:

說明:
導軌式電源 360W 12V 0-30A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
12
預期2026/5/28
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,008.20 NT$5,008.20
NT$4,770.20 NT$23,851.00
NT$4,559.40 NT$54,712.80
NT$4,517.24 NT$108,413.76

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 導軌式電源
RoHS:  
360 W
85 VAC to 305 VAC, 80 VDC to 431 VDC
1 Output
12 V
30 A
Industrial
125 mm (4.921 in)
48 mm (1.89 in)
125.2 mm (4.929 in)
XDR-480
品牌: MEAN WELL
尺寸: 125 mm x 48 mm x 125.2 mm
絕緣電壓: 4 kVAC
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: AC/DC Power Supply
產品類型: DIN Rail Power Supplies
原廠包裝數量: 12
子類別: AC-DC Power Supply
每件重量: 1.100 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409530
ECCN:
EAR99

XDR DIN Rail Power Supplies

MEAN WELL XDR DIN Rail Power Supplies offer a narrow casing that optimizes space and an ultra-wide input range of 85VAC to 305VAC. These power supplies support high efficiency and low standby power consumption to save energy and reduce carbon emissions. The XDR DIN rail power supplies provide constant current with up to 200% peak power and a built‑in constant current limiting circuit. These power supplies offer a fanless design with an ultra‑wide operating temperature range of -40°C to 85°C (up to 60°C at full load). The XDR DIN rail power supplies feature an internal PCB with coating for moisture and dust protection, built-in ORing FET, and multiple terminal blocks for selection. These power supplies provide protection against short circuits, overload, overvoltage, and overtemperature. Typical applications include industrial control systems, semiconductor fabrication equipment, factory automation, and electromechanical apparatus.