XLG-100-H-AB

MEAN WELL
709-XLG-100-H-AB
XLG-100-H-AB

製造商:

說明:
LED 電源供應器 27-56V 875-2780mA 100W CP IP67 3in1Dim

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
127
預期2026/4/3
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,033.60 NT$1,033.60
NT$986.00 NT$4,930.00
NT$941.80 NT$9,418.00
NT$914.60 NT$21,950.40

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: LED 電源供應器
RoHS:  
Constant Power (CP)
2.1 A
27 VDC to 56 VDC
100 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-100
IP67
品牌: MEAN WELL
最高工作溫度: + 90 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 24
子類別: Power Supplies
零件號別名: XLG-100-H-AB-PH
每件重量: 580 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

XLG LED驅動器

MEAN WELL XLG LED驅動器是具有小巧尺寸和高效率(最高94.5%)的經濟型驅動器。該驅動器透過電位器功能變體實現三合一調光(微調至關閉)及可調節輸出。這些LED驅動器採用技術外殼製造,設計配備功能性接地線。XLG LED驅動器還提供IP67額定入口防護等級,使XLG LED驅動器理想適用於室內和室外安裝。

XLG-75/100 High Performance LED Drivers

MEAN WELL XLG-75/100 High Performance LED Drivers feature a constant power mode and a high voltage output. The MEAN WELL 75W and 100W devices feature a wide input range of 100VAC to 305VAC (Class I) and full power at 70% to 100% operation (Constant Power mode). Other key features include high efficiency up to 94.5%, surge protection (10KV/6KV), and a wide operating temperature range (-40°C to +90°C). The dimming function provides three-in-one dimming and meets IEC61347/UL8750 and GB7000.1 design requirements. Typical applications include LED street lighting, LED architectural lighting, LED bay lighting, and LED flood lighting.    

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.