XPH3R206NC,L1XHQ

Toshiba
757-XPH3R206NCL1XHQ
XPH3R206NC,L1XHQ

製造商:

說明:
MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,568

庫存:
7,568 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$84.32 NT$84.32
NT$54.40 NT$544.00
NT$37.40 NT$3,740.00
NT$29.75 NT$14,875.00
NT$27.91 NT$27,910.00
NT$27.47 NT$68,675.00
完整捲(訂購多個5000)
NT$27.47 NT$137,350.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
70 A
2.6 mOhms
- 10 V, 10 V
1.5 V
65 nC
- 55 C
+ 175 C
132 mW
Enhancement
Reel
Cut Tape
MouseReel
品牌: Toshiba
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: MOSFETs
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 1 N Channel
每件重量: 83 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

此功能需要啟用JavaScript。

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

汽車裝置

Toshiba汽車裝置提供各式各樣的MOSFET、光隔離、電晶體和二極體系列產品,涵蓋12V至48V電池系統中的各種汽車應用。此外,Toshiba亦提供汽車級馬達控制驅動器。Toshiba汽車裝置符合AEC-Q100和AEC-Q101標準。

Automotive XPHx06NC Silicon N-Channel MOSFETs

Toshiba XPHx06NC Silicon N-Channel MOSFETs are 60V single N-channel MOSFETs available in small and thin packages. These MOSFETs are stored at -55°C to 175°C and operate at 175°C. The Toshiba XPHx06NC silicon N-channel MOSFETs are AEC-Q101 qualified and RoHS compatible. Typical applications include automotive, motor drivers, switching voltage regulators, and DC-DC converters.