YAC-36-685

Cosel
436-YAC-36-685
YAC-36-685

製造商:

說明:
功率線濾波器 Power Line Three phase Filters 36A, 10.7 uA/ 55 uA max

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,297.64 NT$9,297.64
NT$8,798.52 NT$87,985.20
NT$8,797.84 NT$219,946.00
50 報價

商品屬性 屬性值 選擇屬性
Cosel
產品類型: 功率線濾波器
RoHS:  
3-Phase EMI/EMC Filter
36 A
Chassis Mount
Screw
YAC-36
Bulk
50 Hz, 60 Hz
品牌: Cosel
高度: 88 mm
長度: 179 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Power Line Filters
原廠包裝數量: 1
子類別: Power Condition
寬度: 100 mm
每件重量: 1.7 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

YAC EMI/EMC Filters

Cosel YAC EMI/EMC Filters are three-phase, four-wire system filters that provide excellent attenuation performance and suppress conducted noise in the 150KHz to 1MHz frequency range. These filters feature a 55mA maximum leakage current 500V 60Hz (Y-connection) and 500VDC 5MΩ minimum isolation resistance (terminal-mounting plate) at room temperature and humidity. The YAC filters comply with UL60939 (overvoltage category: III, Altitude: 3000m), CSA C22. 2 No. 8 (C-UL) EN60939 (DEMKO) (overvoltage category: III, Altitude: 3000m), and ENEC standards. These filters are ideal for high-power office equipment and energy storage systems applications.