ZVA-543LN+

Mini-Circuits
139-ZVA-543LN
ZVA-543LN+

製造商:

說明:
RF放大器 Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$257,132.82 NT$257,132.82

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
20 GHz to 54 GHz
10 V to 15 V
1.5 A, 1.65 A
39 dB
3.5 dB
Low Noise Amplifiers
Screw
72.64 mm x 31.24 mm
Si
27 dBm
36 dBm
- 40 C
+ 50 C
ZVA
Tray
品牌: Mini-Circuits
輸入返回損耗: 15 dB
通道數: 1 Channel
Pd - 功率消耗 : 24.5 W
產品類型: RF Amplifier
原廠包裝數量: 1
子類別: Wireless & RF Integrated Circuits
試驗頻率: 35 GHz to 54 GHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542330001
TARIC:
8542330000

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.