S6X8BBS3RP

Littelfuse
576-S6X8BBS3RP
S6X8BBS3RP

製造商:

說明:
可控硅 Sen SCR 600V .8A 450 A SOT23WB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,000
預期2026/9/17
工廠前置作業時間:
29
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$31.28 NT$31.28
NT$19.48 NT$194.80
NT$12.68 NT$1,268.00
NT$9.72 NT$4,860.00
NT$9.49 NT$9,490.00
完整捲(訂購多個3000)
NT$7.92 NT$23,760.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 可控硅
EV
600 V
500 uA
800 mA
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
Reel
Cut Tape
MouseReel
品牌: Littelfuse
轉折電壓VBO: 600 V
組裝國家: Not Available
擴散國: Not Available
原產國: PH
保持電流 Ih 最大: 5 mA
非重複通態電流: 10 A
產品類型: SCRs
原廠包裝數量: 3000
子類別: Thyristors
終端: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

SxX8xSx EV Thyristors

Littelfuse SxX8xSx EV are SCR thyristors that offer high static dv/dt and low turn off time (tq) sensitive SCR. These thyristors feature >10A surge current capability, up to 800V blocking voltage, and both thru-hole and surface mount packages. An improved turn-off time of <25μs and a sensitive gate enables a direct microprocessor interface. Littelfuse SxX8xSx EV Thyristors are specifically designed for GFCI and gas ignition applications.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.