IXYxN120A4 XPT™ GenX4™ IGBTs

IXYS IXYxN120A4 XPT™ GenX4™ IGBTs are the 4th generation Trench IGBTs that feature XPT thin-wafer technology. These ultra-low VSAT IGBT transistors support switching frequencies up to 5kHz and are optimized for low conduction losses. The IXYxN120A IGBTs offer advantages such as high power density, a low gate drive requirement, and an operating temperature from -55°C to +175°C. These transistors come in TO-247 and TO-269HV packages, each featuring a voltage of 1200V and a current of 55A or 85A. The IXYxN120A IGBTs are used in applications such as power inverters, motor drives, PFC circuits, battery chargers, welding machines, lamp ballasts, and inrush current protector circuits.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 封裝/外殼 安裝風格 配置 集電極-發射極最大電壓VCEO 集電極-發射極飽和電壓 柵極發射機最大電壓 連續集電極電流在25 C Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
IXYS IGBT 650V, 48A, XPT Gen5 A5 IGBT in TO-220 391庫存量
最少: 1
倍數: 1

Si TO-220-3L Through Hole Single 650 V 1.27 V 20 V 130 A 326 W - 55 C + 175 C Trench Tube
IXYS IGBT 650V, 35A, XPT Gen5 C5 IGBT in TO-220
300預期2026/8/3
最少: 1
倍數: 1

Si TO-220-3L Through Hole Single 650 V 1.7 V 20 V 90 A 326 W - 55 C + 175 C Trench Tube