LT8638S Synchronous Step-Down Silent Switcher® 2

Analog Devices Inc. LT8638S Synchronous Step-Down Silent Switcher® 2 is a monolithic, constant frequency, current-mode step-down DC-DC converter based on second-generation Silent Switcher technology. This technology minimizes EMI emissions while delivering high efficiency at high switching frequencies. The LT8638S features integrated input capacitors to optimize all the fast current loops inside and maximize EMI performance by reducing layout sensitivity. This performance makes the LT8638S ideal for noise-sensitive applications and environments.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
Analog Devices 開關穩壓器 40V/10A Synchronous Buck Silent Switcher 無庫存前置作業時間 26 週
最少: 2,500
倍數: 2,500
: 2,500

SMD/SMT LQFN-28 Buck 3.3 V to 25 V 10 A 1 Output 3 MHz - 40 C + 125 C LT8638S Reel
Analog Devices 開關穩壓器 42V, 15A Synchronous Step-Down Silent Switcher 2 無庫存前置作業時間 39 週
最少: 1
倍數: 1
: 2,500

SMD/SMT LQFN-36 Buck 3.3 V to 25 V 15 A 1 Output 2 MHz - 40 C + 125 C LT8648S Reel, Cut Tape, MouseReel