5GTH935RAS

Apem
642-5GTH935RAS
5GTH935RAS

製造商:

說明:
觸摸開關 50mA 24VDC 3.5N ThruHole IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 114

庫存:
114
可立即送貨
在途量:
600
預期2026/3/17
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$181.22 NT$181.22
NT$140.08 NT$1,400.80
NT$124.78 NT$12,478.00
NT$114.24 NT$22,848.00
NT$110.16 NT$55,080.00
NT$104.72 NT$104,720.00
NT$98.94 NT$247,350.00

商品屬性 屬性值 選擇屬性
Apem
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
3.5 N
50 mA
24 VDC
No
SPST
Solder Pin
10 mm
10 mm
6.4 mm
5G TH9
10000000 Cycle
IP67
Bulk
致動器材料: Polyphenylene Sulfide (PPS)
品牌: Apem
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: DK
最高工作溫度: + 160 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 100
子類別: Switches
公司名稱: multimec
行程: 1 mm
每件重量: 2.067 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501100
BRHTS:
85365090
ECCN:
EAR99

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5G TH9 Multimec™ Switches

APEM 5G TH9 Multimec™ Switches are high-performing tactile switches built to design a unique control panel. These switches include a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The 5G TH9 multimec switches are available with through-hole, surface mount, or non-illuminated right angle through-hole technology and an integrated LED option. These switches feature Normally Open (NO) or Normally Closed/Normally Open (NC/NO) functions, 50mA/24VDC recommended load, and 2N, 3.5N, and 6.5N actuation force. The 5G TH9 multimec switches also feature 10,000,000 lifetime cycles (NO function), -40°C to 160°C operating temperature range, 93% RH humidity, and >10MΩ insulation resistance.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.