SP Series Shielded SMT Power Inductors

Delevan SP Shielded SMT Power Inductors are available in three diverse series: SP1008R/SP1008, SP1812R/SP1812, and SP1210R/SP1210. These inductors are offered in a range of options to meet a variety of application needs. Options include an inductance range of 330nh to 390µH, maximum DC current range of 80mA to 1.58A, and maximum DC resistance range of 79mΩ to 25Ω. Delevan SP Shielded SMT Power Inductors feature an operating temperature range of -55°C to +125°C and are available in three package sizes: 1008, 1210, and 1812.

結果: 29
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 系列 封裝
Delevan 功率電感器 - SMD 6.8uH 0.49ohms 576mA 10% 753庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 6.8 uH 10 % 576 mA 490 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 0.82uH 0.1ohms 1250mA 10% 671庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 820 nH 10 % 1.25 A 100 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 0.68uH 0.093ohms 1320mA 10% 1,070庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 680 nH 10 % 1.32 A 93 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 1.8uH 0.15ohms 1030mA 10% 980庫存量
最少: 1
倍數: 1
: 1,000

1210 (3225 metric) Shielded 1.8 uH 10 % 1.03 A 150 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 33uH 2.7ohms 243mA 10% 590庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 33 uH 10 % 243 mA 2.7 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 120uH 7.5ohms 147mA 10% 428庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 120 uH 10 % 147 mA 7.5 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 3.3uH 0.34ohms 692mA 10% 710庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 3.3 uH 10 % 692 mA 340 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 47uH 3.9ohms 203mA 10% 1,986庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 47 uH 10 % 203 mA 3.9 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 10uH 960mohms 464mA 10% 878庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 10 uH 10 % 464 mA 960 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 270uH 23ohms 95mA 10% 993庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 270 uH 10 % 95 mA 23 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 1uH 0.11ohms 1190mA 10% 826庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 1 uH 10 % 1.19 A 110 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 4.7uH 0.4ohms 633mA 10% 459庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 4.7 uH 10 % 633 mA 400 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 100uH 6.8ohms 154mA 10% 5庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 100 uH 10 % 154 mA 6.8 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 1.5uH 0.14ohms 1080mA 10% 236庫存量
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 1.5 uH 10 % 1.08 A 140 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 330uH 17ohms 98mA 10%
900預期2026/8/3
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 330 uH 10 % 98 mA 17 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 1.2uH 0.13ohms 1140mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 1.2 uH 10 % 1.14 A 130 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel
Delevan 功率電感器 - SMD 15uH 1.4ohms 338mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 15 uH 10 % 338 mA 1.4 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel
Delevan 功率電感器 - SMD 150uH 10.5ohms 124mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 150 uH 10 % 124 mA 10.5 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel
Delevan 功率電感器 - SMD 180uH 11.4ohms 119mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 180 uH 10 % 119 mA 11.4 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel
Delevan 功率電感器 - SMD 2.2uH 0.17ohms 992mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 2.2 uH 10 % 992 mA 170 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel
Delevan 功率電感器 - SMD 22uH 1.7ohms 306mA 10% N/A
最少: 1
倍數: 1
: 1,000

Power Choke 1210 (3225 metric) Shielded 22 uH 10 % 306 mA 1.7 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan 功率電感器 - SMD 220uH 12.7ohms 113mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 220 uH 10 % 113 mA 12.7 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel
Delevan 功率電感器 - SMD 2.7uH 0.24ohms 826mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 2.7 uH 10 % 826 mA 240 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel
Delevan 功率電感器 - SMD 27uH 1.9ohms 291mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 27 uH 10 % 291 mA 1.9 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel
Delevan 功率電感器 - SMD 39uH 3.6ohms 212mA 10% 暫無庫存
最少: 1,000
倍數: 1,000
: 1,000

1210 (3225 metric) Shielded 39 uH 10 % 212 mA 3.6 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel