SX5-R

Banner Engineering
778-SX5-R
SX5-R

製造商:

說明:
安全燈幕 SX5 Series Safety Laser Scanner, Remote; Safety Outputs On SX5 Master Device; Protective Field Range: 0.05 m to 5.5 m; Scanning Angle Degrees (max): 275

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$174,590.00 NT$174,590.00

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 安全燈幕
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: Optical Sensors
系列: SX5
原廠包裝數量: 1
子類別: Sensors
零件號別名: 807770
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9031499000
USHTS:
9031499000
JPHTS:
903149000
TARIC:
9031499000
MXHTS:
9031499999
ECCN:
EAR99

SX5 Series Safety Scanners

Banner Engineering SX5 Series Safety Scanners are Electro-Sensitive Protective Equipment (ESPE) that protect personnel, equipment, and mobile systems within a user-defined area. These two-dimensional laser scanners continuously scan a 275° area to create a two-dimensional protected zone that must be crossed to reach the hazard. The SX5 safety scanners employ Active Optoelectronics Productive Devices responsive to the Diffuse Reflection of Radiation (AOPDDRs) as per the international safety standard IEC 61496-3 requirements. The optical radiation is a class 1 infrared laser generated within the devices.