125-0693-101

Johnson / Cinch Connectivity Solutions
530-125-0693-101
125-0693-101

製造商:

說明:
RF連接器/同軸連接器 SMPM Female, Flexible/Semi-Rigid .086", Right-Angled Cabled Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 221

庫存:
221 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$412.76 NT$412.76
NT$350.54 NT$3,505.40
NT$328.44 NT$8,211.00
NT$313.14 NT$15,657.00
NT$304.64 NT$30,464.00
NT$295.46 NT$73,865.00
NT$291.38 NT$145,690.00
NT$281.18 NT$281,180.00
2,500 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF連接器/同軸連接器
RoHS:  
Receptacles
SMPM
Jack (Socket)
50 Ohms
40 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
0.08 in Semi-Rigid Cable
Bulk
整體表面處理: Gold
主體材料: Beryllium Copper
主體類型: Straight
品牌: Johnson / Cinch Connectivity Solutions
觸點材料: Beryllium Copper
觸點电镀: Gold
插入損耗: 0.12 dB
絕緣電阻: 5 GOhms
絕緣: Isolated
配合週期: 100 Cycles
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: SMPM
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 335 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).