125-0901-801

Johnson / Cinch Connectivity Solutions
530-125-0901-801
125-0901-801

製造商:

說明:
RF 轉接器 - 串聯 BULLET ADAPTER .265" LENGTH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
301
預期2026/4/20
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$511.36 NT$511.36
NT$434.52 NT$4,345.20
NT$406.98 NT$10,174.50
NT$387.60 NT$19,380.00
NT$369.24 NT$36,924.00
NT$346.12 NT$86,530.00
NT$329.46 NT$164,730.00
NT$313.82 NT$313,820.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 轉接器 - 串聯
RoHS:  
SMPM
Jack (Female)
Jack (Female)
50 Ohms
65 GHz
Bullet Adapter
Gold
Beryllium Copper
Bulk
品牌: Johnson / Cinch Connectivity Solutions
觸點材料: Beryllium Copper
定位: Straight
產品類型: RF Adapters - In Series
系列: SMPM
側 1 RF 系列: SMPM
側 2 RF 系列: SMPM
原廠包裝數量: 25
子類別: RF Adapters
每件重量: 838 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694010
JPHTS:
853890000
TARIC:
8536691000
MXHTS:
8536694010
BRHTS:
85389090
ECCN:
EAR99

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMPM Bullet Adapters

Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters are multi-functional, high-frequency, push-on adapters suitable for use in a variety of applications. These SMPM adapters provide excellent performance and reliability in extreme shock and vibration conditions. The series offers 65GHz maximum frequency and 50Ω impedance with a voltage standing wave ratio (VSWR) of 1.15 maximum to 18GHz, 1.25 maximum to 40GHz, and 1.45 maximum to 65GHz. Applications for Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters include test equipment and racked electronics.