127-1701-821

Johnson / Cinch Connectivity Solutions
530-127-1701-821
127-1701-821

製造商:

說明:
RF連接器/同軸連接器 SMP MALE LMTD DETENT 2-PORT PCB EDGE MNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,072.70 NT$1,072.70
NT$987.70 NT$9,877.00
NT$904.40 NT$22,610.00
NT$842.86 NT$42,143.00
NT$785.40 NT$78,540.00
NT$759.22 NT$189,805.00
NT$755.82 NT$377,910.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
SMP
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
Edge Launch
Bulk
整體表面處理: Gold
主體材料: Brass
主體類型: Edge Mount
品牌: Johnson / Cinch Connectivity Solutions
觸點材料: Copper Alloy
觸點电镀: Gold
觸點終端: Solder Pads
頻率: 40 GHz
絕緣電阻: 5 GOhms
最高工作溫度: + 165 C
最低頻率: 0 Hz
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: SMP
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 335 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP Ganged 4 Port Series

Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series is designed to help solve system engineering problems by offering numerous mating configurations to save time in the design process. The solution saves manufacturing time by mating four connections simultaneously in a snap-on connection. Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series design improves quality as the design ensures that all connections are mated with equal force with little risk of demating, along with a keyed guide pin to ensure correct direction.