SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15:1 from DC to 18GHz and 1.3:1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 RF系列 性別 阻抗 最高頻率 終端類型 定位 極性 安裝風格 電纜類型 封裝
Johnson / Cinch Connectivity Solutions RF連接器/同軸連接器 STRT PLG .086S/R GLD
85在途量
最少: 1
倍數: 1

Connectors 2.92 mm Plug (Pin) 50 Ohms 40 GHz Solder Straight Standard Cable Mount / Free Hanging 0.086 in. Semi-Rigid Bulk
Johnson / Cinch Connectivity Solutions RF連接器/同軸連接器 STRT PLG .141S/R GLD 無庫存前置作業時間 8 週
最少: 250
倍數: 25

Connectors 2.92 mm Plug (Pin) 50 Ohms 40 GHz Solder Straight Standard Cable Mount / Free Hanging 0.141 in. Semi-Rigid Bulk