145-0901-821

Johnson / Cinch Connectivity Solutions
530-145-0901-821
145-0901-821

製造商:

說明:
RF 轉接器 - 串聯 PLUG TO JACK ADAPTER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 218

庫存:
218 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,320.90 NT$1,320.90
NT$1,126.08 NT$11,260.80
NT$1,061.14 NT$26,528.50
NT$1,014.90 NT$50,745.00
NT$970.70 NT$97,070.00
NT$911.88 NT$227,970.00
500 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 轉接器 - 串聯
RoHS:  
2.92 mm
Plug (Male)
Normal
Jack (Female)
Normal
50 Ohms
40 GHz
Gold
Gold
Stainless Steel
Bulk
品牌: Johnson / Cinch Connectivity Solutions
觸點材料: Beryllium Copper
定位: Straight
產品類型: RF Adapters - In Series
系列: SMK
側 1 RF 系列: 2.92 mm
側 2 RF 系列: 2.92 mm
原廠包裝數量: 25
子類別: RF Adapters
每件重量: 7.806 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15:1 from DC to 18GHz and 1.3:1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.