MF-PSML Multifuse® PTC Resettable Fuses

Bourns MF-PSML Multifuse® PTC Resettable Fuses are low ohmic resettable fuses in a small 0805 surface-mount package. These fuses offer post trip resistance values as low as 25mΩ and initial resistance values as low as 3mΩ. Bourns MF-PSML fuses can achieve a 3.5A hold current in an 0805 package. These fuses feature Free Xpansion Design™ technology to increase the performance over conventional designs. Applications include PC motherboard port protection, USB, memory modules, and wearable devices.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 終端類型 保持電流 最大電壓 脫扣電流 額定電流 - 最大 電阻 封裝/外殼 最低工作溫度 最高工作溫度 封裝
Bourns 自恢復保險絲 - PPTC 6V 750MA-HD 50A SMD 3,171庫存量
最少: 1
倍數: 1
: 4,500

MF-PSML SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 300 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢復保險絲 - PPTC 6V 2.0A-HD 50A SMD 2,719庫存量
最少: 1
倍數: 1
: 3,000

MF-PSML SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 50 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢復保險絲 - PPTC 0805 SMD Polymer PTC 1.25A/6V 5,772庫存量
最少: 1
倍數: 1
: 4,500

MF-PSML SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 50 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢復保險絲 - PPTC 6V 3.0A-HD 50A SMD 2,921庫存量
最少: 1
倍數: 1
: 3,000

MF-PSML SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢復保險絲 - PPTC 6V 1.5A-HD 50A SMD 8,427庫存量
最少: 1
倍數: 1
: 4,500

MF-PSML PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢復保險絲 - PPTC 6V 1.75A-HD 50A SMD 3,642庫存量
最少: 1
倍數: 1
: 4,500

MF-PSML SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 65 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢復保險絲 - PPTC 0805 SMD Polymer PTC 2.5A/6V 3,905庫存量
最少: 1
倍數: 1
: 3,000

MF-PSML SMD/SMT SMD/SMT 2.5 A 6 VDC 5 A 50 A 40 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢復保險絲 - PPTC 6V 1.1A-HD 50A SMD 941庫存量
4,500預期2026/5/1
最少: 1
倍數: 1
: 4,500

MF-PSML PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 50 A 210 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢復保險絲 - PPTC 6V 2.6A-HD 50A SMD 無庫存前置作業時間 18 週
最少: 1
倍數: 1
: 3,000

MF-PSML SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel