DHxW10 Isolated DC-DC Converters
Cincon DHxW10 Isolated DC-DC Converters offer a 10:1 input, 150VDC to 1500VDC input voltage range, and 30W or 45W power ratings. These converters feature various built-in protections, including overcurrent, overvoltage, and undervoltage lockout. DHxW10 converters are shock- and vibration-compliant per MIL-STD-810F standards, and they offer a 4000VAC I/O isolation rating and a -40°C to +80°C operating temperature range. Cincon DHxW10 Isolated DC-DC Converters are suitable for photovoltaic power generation, high-voltage frequency conversion, and other applications that require a stable working voltage for load equipment.