SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Cd - 二極管電容 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 系列 封裝
Comchip Technology ESD 保護二極體 / TVS 二極體 SMD ESD Diode 3.3V Uni-Direction 4,282庫存量
最少: 1
倍數: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.6 V 7 V 0201 (0603 metric) 6.5 A 60 W 35 pF 30 kV 30 kV - 40 C + 125 C CPDZ3V3U Reel, Cut Tape, MouseReel
Comchip Technology ESD 保護二極體 / TVS 二極體 SMD ESD Diode 9.0V Uni-Direction 無庫存前置作業時間 16 週
最少: 10,000
倍數: 10,000
: 10,000

Unidirectional 1 Channel 9 V SMD/SMT 17.5 V 10 V 0201 (0603 metric) 2 A 14 pF 30 kV 30 kV - 55 C + 150 C CPDZ9V0U Reel