CPDQC5V0R-HF

Comchip Technology
750-CPDQC5V0R-HF
CPDQC5V0R-HF

製造商:

說明:
ESD 保護二極體 / TVS 二極體 5V BI-DIRECTION LOW LEAKAGE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 213

庫存:
213 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$8.84 NT$8.84
NT$6.05 NT$60.50
NT$2.65 NT$265.00
NT$2.62 NT$1,310.00
NT$2.55 NT$2,550.00
完整捲(訂購多個5000)
NT$2.24 NT$11,200.00
NT$1.70 NT$17,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Comchip Technology
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
12 V
5.6 V
SOD-923-2
11 A
24 pF
30 kV
30 kV
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Comchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: ESD Suppressors
原廠包裝數量: 5000
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.