CLM2D-RCC-CA0C0BB3

Cree LED
941-CLM2DRCCCA0C0BB3
CLM2D-RCC-CA0C0BB3

製造商:

說明:
單色LED 619nm to 624nm Red 5600mcd to 11200mcd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,940

庫存:
1,940
可立即送貨
在途量:
9,200
預期2026/3/9
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2300)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$6.80 NT$6.80
NT$6.56 NT$65.60
NT$6.39 NT$319.50
NT$5.88 NT$588.00
NT$5.34 NT$1,335.00
完整捲(訂購多個2300)
NT$5.34 NT$12,282.00
NT$4.96 NT$239,568.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 單色LED
RoHS:  
Red LEDs
SMD/SMT
621 nm
Red
20 mA
2 V
182 mW
Colorless
2.45 mm
Dome
Non-Diffused
Reel
Cut Tape
MouseReel
品牌: Cree LED
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 3.52 mm
長度: 3.2 mm
發光強度: 5.6 cd
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 2300
子類別: LEDs
類型: Single Color LEDs
寬度: 2.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

CLM2D Standard Color SMD LEDs

Cree LED CLM2D Standard Color STD LEDs are designed for high-reliability performance and to work under various environmental conditions. The CLM2D LEDs are available in different types ACC, BCC, BPC, CCC, GCC, and GPC, in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, 35mA to 70mA forward current, and 100mA to 200mA peak forward current. The CLM2D LEDs operate at a temperature range of -40ºC to 100ºC and storage temperature at -40°C to +100°C. These standard LEDs come in 3.2mm x 2.8mm dimensions in an industry-standard package. The CLM2D standard LEDs are ideal for channel letter and architectural lighting application conditions. These LEDs are certified in accordance with ISO or TS16949.