MB4A0C2

HellermannTyton
329-MB4A0C2
MB4A0C2

製造商:

說明:
線纜紮帶支架 MB4A0C2 MOUNTING BASE BLK T50

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
400
預期2026/3/6
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 100   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$34.34 NT$3,434.00
NT$33.32 NT$6,664.00
NT$30.19 NT$15,095.00
NT$27.34 NT$27,340.00
NT$23.19 NT$46,380.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
MB4A
Cable Tie Mounts
Bulk
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Cable Tie Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306024156 151-28403
每件重量: 2.087 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

Adhesive Cable Tie Mounting Bases

HellermannTyton Adhesive Cable Tie Mounting Bases are designed for use with T18 through T150 series cable ties, providing stability when securing bundles. These mounts are installed using the adhesive backing or by securing two or four screws, ensuring excellent stability in any location. The featured 4-way opening enables the cable ties to be inserted either parallel or perpendicular to the wire bundles. HellermannTyton Adhesive Cable Tie Mounting Bases have a rubber-based adhesive design that allows for a permanent bond to most surfaces.