T30R3C2

HellermannTyton
329-T30R3C2
T30R3C2

製造商:

說明:
電纜束 Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Orange, 100/pkg

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$6.56 NT$656.00
NT$6.32 NT$12,640.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Orange
UL
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
系列: T30
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306076377 116-03013
每件重量: 725.747 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T Series Standard Color Cable Ties

HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.