TDG1026KCS-R5E

L-Com
17-TDG1026KCS-R5E
TDG1026KCS-R5E

製造商:

說明:
模組連接器/乙太網路連接器 CPLR RJ45 F-F CAT5E SHIELDED

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$940.10 NT$940.10
NT$818.04 NT$8,180.40
NT$767.04 NT$19,176.00
NT$730.32 NT$36,516.00
NT$695.30 NT$69,530.00
NT$651.78 NT$162,945.00
NT$622.54 NT$311,270.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Couplers
Cat 5e
Jack (Female) to Jack (Female)
RJ45
8P8C
Shielded
Cat 5e
Panel Mount
Right Angle
- 10 C
+ 70 C
Interconnect
應用: LAN
品牌: L-Com
觸點材料: Copper
觸點电镀: Gold
易燃性等級: UL94 V-0
觸點數: 8 Contact
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1
子類別: Modular Connectors / Ethernet Connectors
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. L-Com Ethernet and Networking Equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.