MX37004PP3

JAE Electronics
656-MX37004PP3
MX37004PP3

製造商:

說明:
汽車連接器 Pin HOUSING 4P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,877

庫存:
1,877 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$41.82 NT$41.82
NT$36.72 NT$367.20
NT$32.71 NT$817.75
NT$31.14 NT$3,114.00
NT$29.21 NT$7,302.50
NT$27.81 NT$13,905.00
NT$24.72 NT$64,272.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Housings
4 Position
2.2 mm (0.087 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Yellow
MX37
Bulk
品牌: JAE Electronics
聯繫人性別: Without Pin Contacts
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Polybutylene Terephthalate (PBT)
裝配角: Straight
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 1300
子類別: Automotive Connectors
每件重量: 4.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX37 Connectors

JAE Electronics MX37 Connectors are compact relay (inline) connectors designed for use with automotive airbags. These reliable connectors feature a structure that separates the contact connection with coil springs when the connectors are not completely mated. A built-in short contact prevents malfunction due to static electricity when the connector is not mated. JAE Electronics MX37 Connectors are offered with four positions.