MSS4-V-T/R

Diptronics
113-MSS4-V-T/R
MSS4-V-T/R

製造商:

說明:
滑動開關 ON-ON-ON 4 PIN SP3T SMD T/R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,426

庫存:
2,426 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2426會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$39.78 NT$39.78
NT$33.01 NT$1,650.50
NT$29.95 NT$2,995.00
NT$27.27 NT$13,635.00
NT$25.09 NT$25,090.00
完整捲(訂購多個2500)
NT$22.20 NT$55,500.00
NT$19.96 NT$99,800.00
NT$19.04 NT$190,400.00
25,000 報價

商品屬性 屬性值 選擇屬性
Diptronics
產品類型: 滑動開關
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
25 mA
24 VDC
SMD/SMT
Slide
PCB Mount
Silver
MSS
Reel
Cut Tape
品牌: Diptronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 70 C
最低工作溫度: - 20 C
裝配角: Right Angle
產品類型: Slide Switches
原廠包裝數量: 2500
子類別: Switches
行程: 1.5 mm
零件號別名: 103-5041-EV
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

MSS (6) (14) Series Slide Switches

Diptronics MSS (6) (14) Series Slide Switches are miniature travel and SMT type switches that offer 25mA and 24VDC contact ratings. The 2P2T and 1P4T models offer 70mΩ maximum contact resistance, 10000cycles operating life, and 100VAC per minute dielectric strength. These switches operate at -20°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. The switches are halogen-free and RoHS compliant. Typical applications include remote control, consumer electronics, and instrumentation.