ADP-NM-NF-R-W

TE Connectivity / Linx Technologies
712-ADP-NM-NF-R-W
ADP-NM-NF-R-W

製造商:

說明:
RF 轉接器 - 串聯 Right Angle N Male to N Female

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 61

庫存:
61 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
數量超過61會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$638.52 NT$638.52
NT$637.50 NT$6,375.00
NT$612.00 NT$306,000.00
1,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF 轉接器 - 串聯
RoHS:  
REACH - SVHC:
N
Plug (Male)
Normal
Jack (Female)
Normal
50 Ohms
12 GHz
Right Angle
Gold
Brass
Bulk
品牌: TE Connectivity / Linx Technologies
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 0 Hz to 12 GHz
配合週期: 500 Cycles
最低頻率: 0 Hz
定位: Right Angle
產品類型: RF Adapters - In Series
側 1 RF 系列: N
側 2 RF 系列: N
原廠包裝數量: 1
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Between Series & In Series RF Coaxial Adapters

TE Connectivity / Linx Technologies Between Series and In Series RF Coaxial Adapters convert between connector styles while maintaining a controlled impedance. TE Connectivity / Linx Technologies SMA RF adapters between series are available in normal and reverse polarities. These RF adapters are most often used in testing and evaluation of products. The RF coaxial adapters convert among SMA, RP-SMA, MCX, MMCX, N, BNC, TNC, and U.FL / IPEX MHF1.