MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 照明色彩 波長/色溫 光通量/輻射通量 顯色指數 - CRI 視角 If - 順向電流 Vf - 順向電壓 額定功率 長度 寬度 高度 最低工作溫度 最高工作溫度 外觀顏色 鏡頭規格 透鏡形狀 鏡頭透明度 系列 封裝
Luminus Devices 白色LED White 4000 K 70-CRI, MP-3014 Series 暫無庫存
最少: 80,000
倍數: 5,000
: 5,000

White LEDs SMD/SMT 3014 Neutral White 4000 K 58 lm 70 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices 白色LED White 5700 K 80-CRI, MP-3014 Series 暫無庫存
最少: 80,000
倍數: 5,000
: 5,000

White LEDs SMD/SMT 3014 Cool White 5700 K 54 lm 80 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices 白色LED White 5700 K 70-CRI, MP-3014 Series 暫無庫存
最少: 80,000
倍數: 5,000
: 5,000

White LEDs SMD/SMT 3014 Cool White 5700 K 58 lm 70 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices 白色LED White 6500 K 80-CRI, MP-3014 Series 暫無庫存
最少: 80,000
倍數: 5,000
: 5,000

White LEDs SMD/SMT 3014 Cool White 6500 K 54 lm 80 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices 白色LED White 6500 K 70-CRI, MP-3014 Series 暫無庫存
最少: 80,000
倍數: 5,000
: 5,000

White LEDs SMD/SMT 3014 Cool White 6500 K 62 lm 70 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel