JTC028-R-CD

Mallory Sonalert
539-JTC028-R-CD
JTC028-R-CD

製造商:

說明:
塔燈 - 已組裝 STACK LIGHT 20-28AC/DC RED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,690.36 NT$3,690.36
NT$3,182.40 NT$31,824.00
NT$3,030.42 NT$75,760.50
NT$2,867.56 NT$143,378.00
NT$2,741.76 NT$274,176.00
250 報價

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 塔燈 - 已組裝
JTC
Red
Panel Mount
Wire
61.8 mm
57.5 mm
24 VAC, 24 VDC
品牌: Mallory Sonalert
組裝國家: Not Available
擴散國: Not Available
原產國: US
照明: Illuminated
長度: 68.3 mm
封裝: Bulk
產品: LED Panel Mount Indicators
產品類型: Tower Lights
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
類型: Universal Stacklight With Sound
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

JTC 60mm Universal Stacklights

Mallory Sonalert JTC 60mm Universal Stacklights offer state-of-the-art brilliant LEDs with sound or light options. These universal stacklights are colored transparent lenses with one to five stack options (Red, Yellow, Green, Blue, and White). The JTC stacklights feature a 12-inch pole or direct mount, omni-directional sound, and wire termination. These stacklights include four sound options: continuous, medium pulse, slow double pulse, and continuous tone for 5s, followed by a short pulse tone every 1s. The JTC stacklights come with a maximum 40mA sound current (with a sound-only option) and 60mA or less per stack LED current (with a light-only option). These universal stacklights operate at -25°C to 60°C temperature range and are CE, UL, and CUL approved.