MxL7650x 18V Synchronous Step-Down Converters

MaxLinear MxL7650x 18V Synchronous Step-Down Converters are fully integrated, high-efficiency converters that require a minimum number of external components. These converters offer a compact solution with up to 2A, 3A, and 8A continuous output current over a wide input range. The MxL7650x converters operate at a 0.6V to 18V output voltage range with 700KHz and 720KHz switching frequency range. These converters are stable in operation with low ESR ceramic output capacitors. The MxL7650x converters use a proprietary Constant-on-Time (COT) control scheme that provides a superior transient response and maintains a constant switching frequency during CCM operation. Typical applications include laptops, tablet PCs, networking systems, personal video recorders, flat panel TVs and monitors, and distributed power systems.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
MaxLinear 開關穩壓器 18V 720KHz 2A Fast-PWM Synchronous Step-Down Converter 2,656庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-23-6 Buck 600 mV to 18 V 2 A 1 Output 600 uA 720 kHz - 40 C + 150 C MXL7650 Reel, Cut Tape, MouseReel
MaxLinear 開關穩壓器 18V 720KHz 2A Fast-PWM Synchronous Step-Down Converter 無庫存前置作業時間 12 週
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-23-6 Buck 600 mV to 18 V 2 A 1 Output 250 uA 720 kHz - 40 C + 150 C MXL7650 Reel, Cut Tape, MouseReel