GST220A24-R7BF

MEAN WELL
709-GST220A24-R7BF
GST220A24-R7BF

製造商:

說明:
桌上型電腦AC適配器 221W 24V 9.2A 4pin DIN with lock (female)

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 桌上型電腦AC適配器
RoHS:  
Required
Universal
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
221 W
24 V
9.2 A
Industrial
DIN Connector
4 Pin DIN Plug
1 m
Level VI
GST220A
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Desktop
產品類型: Desktop AC Adapters
子類別: AC-DC Power Supply
每件重量: 1.100 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

GSTxx0A AC-DC Industrial Power Adapters

MEAN WELL GSTxx0A AC-DC Industrial Power Adapters are highly reliable, desktop-style, single-output, green Class I power units (with FG) equipped with a standard IEC320-C14 AC inlet. Featuring output voltages ranging from 12VDC to 48VDC, the GSTxx0A Adapters allow energy savings when in either operating or standby mode allowing energy savings and carbon reduction. Other features include an 85VAC to 264VAC input range, efficiency up to 94.5%, and extremely low (<0.15W or <0.5W for the GST280A) no-load power consumption. The GSTxx0A AC-DC Industrial Power Adapters from MEAN WELL are ideal for use with various types of consumer electronic devices in the Eco, household, automation, industrial, security, network, and telecom markets.