DSA12x1/2/3/4 High Performance MEMS Oscillators

Microchip Technology DSA12x1/2/3/4 High Performance MEMS Oscillators are advanced timing solutions designed specifically for automotive applications requiring high reliability and precision. These Microchip oscillators utilize Micro-Electro-Mechanical Systems (MEMS) technology to deliver superior performance in harsh environments, offering excellent frequency stability over temperature, shock, and vibration. The DSA12x1 series provides CMOS output, while the DSA12x2/3/4 series supports differential outputs such as LVPECL, LVDS, and HCSL, making the devices suitable for high-speed data transmission systems. With AEC-Q100 qualification, low phase jitter, and wide operating temperature ranges, these oscillators are ideal for use in Advanced Driver-Assistance Systems (ADAS), infotainment systems, automotive networking, and other mission-critical automotive electronics. Compact packaging and programmable features further enhance design flexibility and integration into modern automotive platforms.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS 封裝/外殼 頻率 頻率穩定性 電源電壓 - 最小值 電源電壓 - 最大值 輸出格式 额定电流 最低工作溫度 最高工作溫度
Microchip Technology MEMS振盪器 MEMS OSC, AUTO, PECL, 156.25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm 360庫存量
最少: 1
倍數: 1

CDFN-6 156.25 MHz 20 PPM 2.25 V 3.63 V LVPECL 50 mA - 40 C + 105 C
Microchip Technology MEMS振盪器 MEMS OSC, AUTO, PECL, 156.25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm 無庫存前置作業時間 4 週
最少: 1,000
倍數: 1,000
: 1,000

CDFN-6 156.25 MHz 20 PPM 2.25 V 3.63 V LVPECL 50 mA - 40 C + 105 C