PD-IM-7608M-2

Microchip Technology
494-PD-IM-7608M-2
PD-IM-7608M-2

製造商:

說明:
乙太網開發工具 Dual PD-PSE EVB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,967.72 NT$10,967.72

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
RoHS:  
Evaluation Boards
Ethernet Switches
PD69208M, PD69200
I2C, UART
44 V to 57 V
Bulk
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: IL
最高工作溫度: + 40 C
最低工作溫度: 0 C
運作供電電流: 5 A
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

PD-IM-7608M-2 Evaluation Board

Microsemi / Microchip PD-IM-7608M-2 Evaluation Board provides designers with an environment needed to evaluate PD-PSE application performance and implementation. The board develops the PD69208M, PD69200, PD70224, and PD70211 8-port Power over Ethernet (PoE) systems. Microsemi / Microchip PD-IM-7608M-2 evaluation board provides a dual-input PD-PSE system, and each PD supports up to 60W with additional support of AUX DC input. The AUX input gets priority in supplying the load. When it is connected to the application, the Power Delivery inputs serve as backup power in case the AUX is disconnected.

PD-IM-7608M Evaluation Boards

Microsemi / Microchip PD-IM-7608M Evaluation Boards demonstrate the operation of eight 2-pair ports. These boards evaluate the operation of eight 2-pair ports systems. The PD69208M device is an 8-port mixed-signal and high-voltage Power over Ethernet (PoE) driver. These evaluation boards operate at 0°C to +40°C temperature range and 44V to 57V input supply voltage range. Microsemi / Microchip PD-IM-7608M-2 evaluation board operates at 5A supply current.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。