173111-0004

Molex / FCT
152-6015
173111-0004

製造商:

說明:
D-Sub後殼 15C STRAIGHT OUTLET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 73

庫存:
73
可立即送貨
在途量:
200
預期2026/5/25
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$74.80 NT$74.80
NT$63.58 NT$635.80
NT$59.50 NT$1,190.00
NT$56.78 NT$2,839.00
NT$53.72 NT$5,372.00
NT$49.64 NT$9,928.00
NT$47.94 NT$23,970.00
NT$45.56 NT$45,560.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub後殼
RoHS:  
REACH - SVHC:
Strain Relief Backshell
2 (A)
Straight
1 Entry
Polyamide (PA)
15 Position
品牌: Molex / FCT
易燃性等級: UL 94 V-0
產品類型: D-Sub Backshells
系列: 173111
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: F-PHG-2E 01731110004
每件重量: 8.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.