173112-0056

Molex / FCT
152-0003
173112-0056

製造商:

說明:
D-Sub工具及硬體 LOCKING CLAMP-SPRING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 873

庫存:
873 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$31.28 NT$31.28
NT$26.35 NT$263.50
NT$20.77 NT$519.25
NT$17.92 NT$3,584.00
NT$17.41 NT$10,446.00
NT$16.05 NT$16,050.00
NT$14.86 NT$38,636.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub工具及硬體
RoHS:  
Hardware
Lock Spring
Plastic hood FKH3
品牌: Molex / FCT
描述/功能: Locking clamp spring
長度: 23.3 mm
產品類型: D-Sub Tools & Hardware
系列: 173112
原廠包裝數量: 200
子類別: D-Sub Connectors
零件號別名: FFB-1/5 01731120056 0003
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
7320905060
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Tools & Hardware for D-Sub Connectors

FCT Tools and Hardware for D-Sub Connectors feature a range of products designed to simplify and improve the installation process. The portfolio includes locking hooks, thumbscrews, bushings, standoff nuts, screw locks, latch locks, and lock springs. FCT Tools and Hardware for D-Sub Connectors also include dust covers, regular dust caps, and shielded dust caps.