IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 最低工作溫度 最高工作溫度 資格 封裝
Monolithic Power Systems (MPS) LED照明驅動器IC 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 4,208庫存量
最少: 1
倍數: 1
: 5,000

1 Output QFN-24 16 V 4.5 V 240 Hz to 260 Hz - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驅動器IC 16-Channel, 80mA/Ch, LED Driver 939庫存量
最少: 1
倍數: 1
: 500

1 Output Buck 80 mA QFN-24 16 V 4.5 V 1.2 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驅動器IC 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 暫無庫存
最少: 500
倍數: 500
: 500

1 Output QFN-24 16 V 4.5 V 240 Hz to 260 Hz - 40 C + 125 C Reel
Monolithic Power Systems (MPS) LED照明驅動器IC 16-Channel, 80mA/Ch, LED Driver 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

1 Output Buck 80 mA QFN-24 16 V 4.5 V 1.2 MHz - 40 C + 125 C AEC-Q100 Reel