MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 靜止電流 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 資格 系列 封裝
Monolithic Power Systems (MPS) LDO電壓穩壓器 40V,150mA,Low Quiescent Current Linear Regulator 11,036庫存量
最少: 1
倍數: 1
: 5,000

SMD/SMT QFN-6 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Adjustable - 40 C + 125 C 620 mV MP2013 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO電壓穩壓器 40V,150mA,Low Quiesc ent Current Linear 99庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-6 5 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 55 dB Fixed - 40 C + 125 C 600 mV AEC-Q100 MPQ2013A Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO電壓穩壓器 40V,150mA,Low Quiescent Current Linear Regulator 無庫存前置作業時間 18 週
最少: 1
倍數: 1
: 500
SMD/SMT QFN-6 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Adjustable - 40 C + 125 C 620 mV MP2013 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO電壓穩壓器 40V,150mA, Low Crnt Linear Regulator 無庫存前置作業時間 18 週
最少: 1
倍數: 1
: 500

SMD/SMT QFN-6 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Adjustable - 40 C + 125 C 620 mV MP2013 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LDO電壓穩壓器 40V,150mA, Low Crnt Linear Regulator 無庫存前置作業時間 14 週
最少: 1
倍數: 1
: 5,000

SMD/SMT QFN-6 1.215 V to 15 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 41 dB Adjustable - 40 C + 125 C 620 mV MP2013 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO電壓穩壓器 40V,150mA,Low Quiescent Current Linear Regulator 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-6 5 V 150 mA 1 Output Positive 3.2 uA 2.5 V 40 V 55 dB Fixed - 40 C + 125 C 600 mV AEC-Q100 MPQ2013A Reel