XMC1302Q024X0064ABXUMA1

Infineon Technologies
726-1302Q024X0064ABX
XMC1302Q024X0064ABXUMA1

製造商:

說明:
32-位微控制器 - MCU XMC1000

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,790

庫存:
3,790 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$126.82 NT$126.82
NT$86.02 NT$860.20
NT$79.56 NT$1,989.00
NT$69.02 NT$6,902.00
NT$64.94 NT$16,235.00
NT$56.78 NT$28,390.00
NT$46.92 NT$46,920.00
NT$44.20 NT$110,500.00
完整捲(訂購多個6000)
NT$43.18 NT$259,080.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 32-位微控制器 - MCU
RoHS:  
XMC1300
SMD/SMT
QFN-24
ARM Cortex M0
64 kB
16 kB
32 bit/16 bit
12 bit
32 MHz
22 I/O
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
DAC解析度: No DAC
數據存儲器類型: SRAM
數據記憶體大小: 8 kB
數據記憶體類型: ROM
接口類型: I2C, I2S, SPI, UART
濕度敏感: Yes
ADC通道數目: 13 Channel
定時器/計數器數目: 8 Timer
處理器系列: XMC1000
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 6000
子類別: Microcontrollers - MCU
公司名稱: XMC
監察定時器: Watchdog Timer
零件號別名: XMC1302-Q024X0064 AB SP001248444
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

XMC 32-Bit ARM Cortex-M MCUs

Infineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.

XMC™1000 32位元Arm® Cortex®-M0工業用MCU

Infineon XMC™1000 32位元工業用MCU將ARM® Cortex®-M0內核整合至先進的65nm製造工藝中,以克服當今8位元設計的限制。XMC1000系列為目前8位元的使用者提供了一個可享受32位元功率的新機會,而無需在價格或易用性上妥協。

Inductive Wireless Charging Solutions

Infineon Technologies Inductive Wireless Charging Solutions use electromagnetic fields to transfer power from a transmitter to a receiver application. This technology charges batteries without a physical connection, all thanks to a wireless charging power supply. The benefits of wireless charging in applications are not having to plug in a device and no plug compatibility issues. It’s also safer since there is no contact with exposed electrical connectors. Wireless charging is more reliable in harsher environments, like drilling and mining. It also allows for seamless on-the-go charging, whether in the car or in public places. Finally, it eliminates tangled charging cables while charging multiple devices in parallel.

Resonant Wireless Charging - Consumer Applications

Infineon Technologies Resonant Wireless Charging - Consumer Applications takes the lead in fast switching in power transfer topologies. With excellent figure of merit (FOM) for gate charge times, RDS(on) and Coss, these charging solutions enable 6.78MHz inverter designs. Advanced power MOSFET technology addresses frequency switching implementations, especially in the 30-10V areas for class D inverter designs and in the 150-250V voltage class for class E inverter designs.

無線充電解決方案

英飛凌無線充電解決方案符合當今持續成長的無線充電應用需求,例如:智慧型手機、穿戴式裝置、筆電及低電壓驅動裝置。英飛凌的高效率、高成本效益裝置,為發射器單元提供最先進的解決方案,以符合電感與諧振標準。英飛凌裝置可立即用於變壓器/充電器,加快完整無線充電解決方案的上市速度。英飛凌為無線充電聯盟 (Wireless Power Consortium) 與AirFuel聯盟的成員。  

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.