PM20L-020-HHC3

Minebea
472-PM20L-020-HHC3
PM20L-020-HHC3

製造商:

說明:
步進馬達 Stepper Motor, Bipolar, 20x20x19.6mm, 0.4A, 13 ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
299
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$453.56 NT$453.56
NT$439.62 NT$2,198.10
NT$412.08 NT$4,120.80
NT$398.48 NT$9,962.00
NT$384.88 NT$19,244.00
NT$370.94 NT$37,094.00
NT$365.50 NT$109,650.00
NT$357.00 NT$214,200.00
1,200 報價

商品屬性 屬性值 選擇屬性
Minebea
產品類型: 步進馬達
RoHS:  
Stepper Motors
Permanent Magnet
Bipolar
11 N-m
18 deg
24 V
400 A
品牌: Minebea
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
尺寸: 19.6 mm x 20 mm x 20 mm
系列: PM
原廠包裝數量: 300
子類別: Motors & Motor Drives
公司名稱: Minebea
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99

Standard Permanent Magnet Stepping Motors

Minebea Standard Permanent Magnet Stepping Motors are 2-phase motors with a simple design using a permanent magnet as a rotor. These stepping motors operate at a maximum speed of 0 to 5500rpm and a temperature range of -10°C to 50°C. The Permanent Magnet (PM) stepping motors are available in standard sizes from 15mm to 55mm OD with flexible mounting and bushing or ball bearing options. Typical applications include printers and scanners, flow control valves, slot machines, and home automation appliances.