NRF54L15-CAAA-R7

Nordic Semiconductor
949-NRF54L15-CAAA-R7
NRF54L15-CAAA-R7

製造商:

說明:
RF系統單晶片 - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.5MB NVM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,265

庫存:
1,265
可立即送貨
在途量:
1,500
預期2026/7/10
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$114.58 NT$114.58
完整捲(訂購多個1500)
NT$114.58 NT$171,870.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
NT$74.46
最小值:
1

商品屬性 屬性值 選擇屬性
Nordic Semiconductor
產品類型: RF系統單晶片 - SoC
RoHS:  
Reel
Cut Tape
品牌: Nordic Semiconductor
產品類型: RF System on a Chip - SoC
系列: NRF54L15
原廠包裝數量: 1500
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

nRF54L Bluetooth®低功耗系統級晶片

Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-Chip (SoC) module features a 2.4GHz radio that offers up to +8dBm Tx power in 1dB increments and -98dBm Rx sensitivity for 1Mbit/s BLUETOOTH LE. This SoC supports all BLUETOOTH 5.4 features, BLUETOOTH Mesh, Thread, and Matter, and features the flexibility to accept the results of some BLUETOOTH specification updates. The nRF54L15 series offers hardware architecture fabricated using TSMC's 22ULL® process technology. With an Arm® Cortex®-M33 processor running at 128MHz, this processor provides double the processing power of its predecessor, the nRF52840 series, while lowering power consumption. Nordic Semiconductor nRF54L SoC is ideal for various environments, including medical/healthcare, smart home, industrial IoT, gaming controllers, and other IoT applications.