G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

結果: 12
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 安裝風格 額定負載電流 額定負載電壓 繼電器觸點形式 可控電壓範圍 封裝/外殼 輸出類型 輸入電流 最低工作溫度 最高工作溫度 長度 寬度 高度 系列
Omron Electronics 固態繼電器 - PCB安裝 DIP8 100V 3A 9.66x3.65x6.4mm 582庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 MOSFET SOLID STATE 2,459庫存量
最少: 1
倍數: 1

Tube PCB Mount 5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 DIP8 200V 1.5A 9.66x3.65x6.4mm 1,431庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 DIP8 200V 1.5A 9.66x3.65x6.4mm 319庫存量
最少: 1
倍數: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 DIP8 200V 1.5A 9.66x3.65x6.4mm 867庫存量
600預期2026/3/20
最少: 1
倍數: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 MOSFET SOLID STATE 346庫存量
最少: 1
倍數: 1

Tube PCB Mount 600 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 MOSFET SOLID STATE 76庫存量
400預期2026/2/27
最少: 1
倍數: 1

Tube PCB Mount 5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 DIP8 100V 3A 9.66x3.65x6.4mm 62庫存量
最少: 1
倍數: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 DIP8 100V 3A 9.66x3.65x6.4mm 189庫存量
最少: 1
倍數: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 MOSFET Relay DIP 8 105庫存量
最少: 1
倍數: 1

Tube PCB Mount 600 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 MOSFET Relay DIP 8
1,503在途量
最少: 1
倍數: 1

Tube PCB Mount 400 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固態繼電器 - PCB安裝 MOSFET Relay DIP 8 無庫存前置作業時間 26 週
最少: 1
倍數: 1

Tube PCB Mount 400 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) DIP-8 MOSFET 30 mA - 40 C + 85 C G3VM