NSI45 Constant Current Regulators

onsemi NSI45 Constant Current Regulators are two-terminal linear constant current regulators. These regulators are simple, economical, and robust devices that provide a cost-effective solution for regulating current in LEDs. The NSI45 regulators are based on Self-Biased Transistor technology and regulate output current over a wide input voltage range. These regulators are designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and operating temperatures. The NSI45 regulators require no external components and have a high anode-cathode voltage rating that withstands surges common in automotive, industrial, and commercial signage applications.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 輸出電壓 系列 最低工作溫度 最高工作溫度 特徵 資格 封裝
onsemi LED照明驅動器IC SOD 123 20MA 10% CCR 3,470庫存量
9,000預期2026/7/21
最少: 1
倍數: 1
: 3,000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED照明驅動器IC SOD 123 25MA 10% CCR 3,000庫存量
最少: 1
倍數: 1
: 3,000

SOD-123 NSI45025A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED照明驅動器IC SOD 123 30MA 10% CCR 5,456庫存量
最少: 1
倍數: 1
: 3,000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel