PM U-Shaped Micro Photoelectric Sensors

Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors feature a compact body equipped with three protection circuits to minimize the possibility of sensor malfunctions caused by erroneous wiring. The protection circuits include reverse supply polarity, reverse output polarity, and output short-circuit. The PM sensors offer ample beam emitting with a receiving distance of 6mm, beam marks for easy adjustments, and a built-in amplifier. The large operation indicator is easy to view from multiple angles and lights up orange when the beam enters. Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors are easy to mount with M2/M3 screws, resist vibrations and impacts, and are available in an IP64 option. Applications include pallet positioning, sensing the starting point and overrun of a moving body, and sensing the starting point on a rotating body.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 感應方式 感應距離 光源 放大器類型 輸出構造 連接方法 電纜長度 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度
Panasonic Industrial Automation 光電感測器 R type, NPN output, Successor product of PM-54 14庫存量
最少: 1
倍數: 1

Through-Beam 6 mm Infrared LED Built In NPN Open Collector Terminal Block 1 m 5 VDC 24 VDC - 25 C + 55 C
Panasonic Industrial Automation 光電感測器 R type, PNP output, Successor product of PM-54
1預期2026/5/11
最少: 1
倍數: 1

Through-Beam 6 mm Infrared LED Built In PNP Open Collector Terminal Block 1 m 5 VDC 24 VDC - 25 C + 55 C