LNK574DG-TL

Power Integrations
869-LNK574DG-TL
LNK574DG-TL

製造商:

說明:
AC/DC轉換器 NL, Int OL Switcher 3W 85-265\230 VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58,600

庫存:
58,600 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$20.40 NT$20.40
NT$20.09 NT$200.90
NT$18.94 NT$473.50
NT$16.56 NT$1,656.00
NT$16.39 NT$4,097.50
NT$16.18 NT$8,090.00
NT$14.62 NT$14,620.00
完整捲(訂購多個2500)
NT$14.59 NT$36,475.00
NT$13.67 NT$68,350.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
SO-8C
85 V to 265 V
3 W
50 V
Si
100 kHz
63 %
250 uA
- 40 C
+ 150 C
375 mA
LNK5
Reel
Cut Tape
MouseReel
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出數: 1 Output
產品類型: AC/DC Converters
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
公司名稱: LinkZero-LP
類型: Off Line Converter
每件重量: 365 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LinkZero-LP No-Load Consumption Off-Line Switcher

Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.