AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 配置 集電極最大直流電流 集電極-發射極最大電壓VCEO 集電極-基極電壓VCBO 發射機-基極電壓VEBO 集電極-發射極飽和電壓 Pd - 功率消耗 增益帶寬積 fT 最高工作溫度 封裝
ROHM Semiconductor 雙極結晶體管 - BJT Transistor, BJT NPN 50V (Vceo), 150mA (Ic), 3-Pin 10,738庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-416-3 NPN Single 200 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor 雙極結晶體管 - BJT Transistor, BJT PNP -50V (Vceo), -150mA (Ic), 3-Pin
6,000預期2026/3/25
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-416-3 PNP Single 200 mA 50 V 60 V 6 V 500 mV 150 mW 140 MHz + 150 C Reel, Cut Tape, MouseReel