ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 定位數 間距 排數 行距 安裝風格 終端類型 裝配角 聯繫人性別 觸點电镀 配接柱長度 系列 應用 最低工作溫度 最高工作溫度 封裝
Samtec 集管和線殼 .050 Shrouded IDC Header with Ejectors 2,325庫存量
最少: 1
倍數: 1

Headers Shrouded 20 Position 1.27 mm (0.05 in) 2 Row 1.27 mm (0.05 in) SMD/SMT Solder Straight Pin (Male) Gold 3.05 mm (0.12 in) EHF Board-to-Cable - 55 C + 125 C Tube
Samtec 集管和線殼 .050 Shrouded IDC Header with Ejectors 88庫存量
69預期2026/3/4
最少: 1
倍數: 1

Headers Shrouded 16 Position 1.27 mm (0.05 in) 2 Row 1.27 mm (0.05 in) SMD/SMT Solder Straight Pin (Male) Gold 3.05 mm (0.12 in) EHF Board-to-Cable - 55 C + 125 C Tube