CF/CFM Carbon FIlm Resistors

Stackpole Electronics CF/CFM Carbon Film Resistors are general-purpose resistors ideal for commercial and industrial applications. These resistors are auto sequencing and insertion compatible, have flame-retardant coverings, and offer a copper-plated steel lead wire with 100% tin over plate. CFM resistors feature a more compact design that makes them ideal for when size constraints apply. Stackpole Electronics CF/CFM Carbon Film Resistors are REACH compliant, halogen free, and operate in a temperature range of -55°C to +155°C.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 終端類型 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 直徑 長度 封裝
SEI Stackpole 碳膜電阻器 - 透孔 10KOhms 1/2W 5% Std Carbon 193,908庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 10 kOhms 500 mW (1/2 W) 5 % 0 PPM / C to - 500 PPM / C - 55 C + 155 C 350 V 2.7 mm 8.5 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 10MOhms 1/4W 5% Std Carbon 90,563庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 10 MOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 1500 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 10Ohms 1/4W 5% Std Carbon 24,512庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 10 Ohms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 15KOhms 1/4W 5% Std Carbon 69,617庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 15 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 500 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 1.5KOhms 1/4W 5% Std Carbon 129,100庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 1.5 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 1500 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 300Ohms 1/4W 5% Std Carbon 43,850庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 300 Ohms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 3.3KOhms 1/4W 5% Std Carbon 67,861庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 3.3 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 5.1KOhms 1/4W 5% Std Carbon 39,357庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 5.1 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 6.8KOhms 1/4W 5% Std Carbon 39,913庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 6.8 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 100KOhms 1/8W 5% Std Carbon 60,241庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 100 kOhms 125 mW (1/8 W) 5 % 0 PPM / C to - 850 PPM / C - 55 C + 155 C 250 V 1.85 mm 3.3 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 1KOhms 1/4W 5% Mini Carbon 67,930庫存量
最少: 1
倍數: 1
: 5,000

CFM Axial 1 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 250 V 1.7 mm 3.3 mm Reel, Cut Tape