Kelvin Termination Metal Alloy Resistors

Stackpole Electronics Kelvin Termination Metal Alloy Resistors feature four terminals, ideal for high-efficiency applications. These resistors provide high power handling, a low resistance value, and low temperature coefficient of resistance (TCR). Stackpole Electronics Kelvin Termination Metal Alloy Resistors deliver high current performance with stability and accuracy. These resistors are RoHS/REACH compliant and ideal for power modules, frequency converters, solid-state power supplies, portable battery management, hybrid power control, and automotive power applications.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 技術 終端 終端類型 資格
SEI Stackpole 電流傳感電阻器 - SMD 3637 6mOhms 1% 3W Kelvin Term AEC-Q200 1,952庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel CSSK 6 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole 電流傳感電阻器 - SMD 0.001Ohms 0612 1% 1W Kelvin Term AEC-Q200 5,428庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSSK 1 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.005Ohms 0612 1% 1W Kelvin Term AEC-Q200 1,053庫存量
16,000預期2026/4/13
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSSK 5 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 3637 1mOhms 1% 3W Kelvin Term AEC-Q200 1,202庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel CSSK 1 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole 電流傳感電阻器 - SMD 3637 2mOhms 1% 3W Kelvin Term AEC-Q200 1,140庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel CSSK 2 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole 電流傳感電阻器 - SMD 3637 3mOhms 1% 3W Kelvin Term AEC-Q200 1,783庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel CSSK 3 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole 電流傳感電阻器 - SMD 3637 5mOhms 1% 3W Kelvin Term AEC-Q200 1,930庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel CSSK 5 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole 電流傳感電阻器 - SMD 0.002Ohms 0612 1% 1W Kelvin Term AEC-Q200
16,000在途量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSSK 2 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT