HCJ Series High Current Jumper Chip Resistors

Stackpole Electronics HCJ Series High Current Jumper Chip Resistors offer chip sizes ranging from 0201 to 2512 and are qualified to AEC-Q200. The HCJ series features a maximum resistance value of <3mΩ for 0201 and 0402 case sizes and <0.5mΩ for all other sizes. These resistors have a 2W maximum power rating, 5.8A to 63.2A current range, and an operating temperature of -55°C to +155°C. Stackpole Electronics HCJ Series High Current Jumper Chip Resistors are suitable for use in switching power supplies, voltage regulation modules, DC-DC converters, and power and battery management applications.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 最低工作溫度 最高工作溫度 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵 資格
SEI Stackpole 厚膜電阻器 - SMD 0Ohms 0201 5.8A 0Ohms High Current Jumper 28,515庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel HCJ - 55 C + 155 C Current Sense Zero Ohm Jumpers
SEI Stackpole 厚膜電阻器 - SMD 0Ohms 0603 22.4A 0Ohms Hi Curr Jumper AEC-Q200 94,484庫存量
169,800預期2026/3/9
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 0Ohms 0805 31.6A 0Ohms Hi Curr Jumper AEC-Q200 92,976庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.65 mm (0.026 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 0Ohms 1206 38.7A 0Ohms Hi Curr Jumper AEC-Q200 91,458庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 0Ohms 2512 63.2A 0Ohms Hi Curr Jumper AEC-Q200 21,981庫存量
24,000預期2026/3/9
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 0Ohms 0402 6.5A 0Ohms Hi Curr Jumper AEC-Q200
225,176在途量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD RES SHUNT, 2010, JUMPER, 70.7A 無庫存前置作業時間 18 週
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel HCJ - 55 C + 155 C Current Sense Zero Ohm Jumpers