HVCR High Voltage Low VCR Chip Resistors

Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors are 100% screened to ensure the voltage coefficient of resistance (VCR) is within spec. The HVCR series is available in 10M and 100M resistance values, with a precise VCR of <-5ppm for the 1206 package and <-2ppm for the 2512 size. The surface-mount modules feature a power rating of 0.33W and 2W and a maximum working voltage of 1500V or 3000V, depending on the size. Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors provide high accuracy for voltage division, monitoring, and control. The high precision and stability of the HVCR series ensures accurate and safe operation in applications such as testing equipment, high voltage inverters and battery management, instrumentation, and medical equipment.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用
SEI Stackpole 厚膜電阻器 - SMD 100MOhms 0.33W 100ppm 1206 1% HiVolt LowVCR 994庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel HVCR 100 MOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole 厚膜電阻器 - SMD 10MOhms 0.33W 100ppm 1206 1% HiVolt LowVCR 970庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel HVCR 10 MOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole 厚膜電阻器 - SMD 100MOhms 2W 100ppm 2512 1% HiVolt LowVCR 980庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel HVCR 100 MOhms 2 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole 厚膜電阻器 - SMD 10MOhms 2W 100ppm 2512 1% HiVolt LowVCR 1,000庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel HVCR 10 MOhms 2 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage